BM15B-GHS-TBT(LF)(SN)

JST Commercial
306-BM15BGHSTBTLFSNN
BM15B-GHS-TBT(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings GH HEADER (SMT/TOP TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.373

Stock:
2.373
Can Dispatch Immediately
On Order:
5.000
Expected 10/13/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,495 € 4,95 €
0,421 € 42,10 €
0,376 € 94,00 €
0,356 € 356,00 €
0,333 € 832,50 €
0,31 € 1.550,00 €
0,299 € 2.990,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
15 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Crimp
Tin
GH
Wire-to-Board
30 AWG to 26 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 41.7 mA
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.