BM05B-GHS-TBT(LF)(SN)

JST Commercial
306-BM05BGHSTBTLFSNN
BM05B-GHS-TBT(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings GH HEADER (SMT/TOP TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.408

Stock:
14.408
Can Dispatch Immediately
On Order:
9.260
Expected 6/4/2026
32.500
Expected 7/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,284 € 2,84 €
0,242 € 24,20 €
0,215 € 53,75 €
0,206 € 206,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
0,151 € 755,00 €
0,15 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
5 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
Wire-to-Board
30 AWG to 26 AWG
- 25 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: JST Commercial
Current Rating: 1 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.