BM02B-ACHSS-GAN-ETF(LF)(SN)

JST Commercial
306-2BACHSSGANETFL
BM02B-ACHSS-GAN-ETF(LF)(SN)

Mfr.:

Description:
Automotive Connectors ACH HEADER (SM TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.989

Stock:
20.989
Can Dispatch Immediately
On Order:
13.500
Expected 8/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,374 € 3,74 €
0,318 € 31,80 €
0,284 € 71,00 €
0,27 € 270,00 €
0,207 € 517,50 €
0,203 € 913,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Header
2 Position
1.2 mm (0.047 in)
SMD/SMT
Solder Tab
Gold
32 AWG
28 AWG
Natural
ACH
Brand: JST Commercial
Contact Material: Copper Alloy
Current Rating: 2 A
Family: ACH
Flammability Rating: UL94 V-0
Height: 1.4 mm
Housing Material: Heat Resistant Resin
Insulation: Insulated
Insulation Resistance: 100 MOhms
Length: 4.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Number of Rows: 1 Row
Operating Temperature Range: - 25 C to + 85 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4500
Subcategory: Automotive Connectors
Voltage Rating: 50 VAC/DC
Wire Gauge: 32 AWG to 28 AWG
Wire Gauge Range: 32 AWG to 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.