BC03B-J42SK-GHXR

JST Commercial
306-BC03B-J42SK-GHXR
BC03B-J42SK-GHXR

Mfr.:

Description:
Headers & Wire Housings J4000 TOP ENTRY HEADER...X KEYING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
4,10 € 41,00 €
3,89 € 97,25 €
3,79 € 189,50 €
2,48 € 297,60 €
2,47 € 592,80 €
2,45 € 6.174,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
3 Position
6 mm (0.236 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Gold
JFA
Wire-to-Board, Wire-to-Wire
16 AWG to 12 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.