B3B-ZR-SM4-TFT(LF)(SN)

JST Commercial
306-B3BZRSM4TFTLFSNP
B3B-ZR-SM4-TFT(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SMT TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.432

Stock:
2.432 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,478 € 4,78 €
0,407 € 40,70 €
0,363 € 90,75 €
0,279 € 279,00 €
0,271 € 813,00 €
0,265 € 1.325,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
3 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
IDC
Straight
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 700 mA
Housing Colour: Natural
Housing Material: Polyamide (PA6T)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99