B34B-XADSS-N-A(T)(LF)(SN)

Not Assigned
B34B-XADSS-N-A(T)(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XAD HEADER (TOP)

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
Crimp Style
34 Position
2.5 mm (0.098 in)
2 Row
2.5 mm (0.098 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
XAD
Wire-to-Board
28 AWG to 20 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: White
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99