B2P4S-VH(LF)(SN)

JST Commercial
306-B2P4S-VHLFSN
B2P4S-VH(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings VH HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,212 € 2,12 €
0,187 € 4,68 €
0,165 € 16,50 €
0,148 € 37,00 €
0,125 € 125,00 €
0,116 € 290,00 €
0,106 € 1.060,00 €
0,101 € 2.020,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
3.96 mm (0.156 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
VH
Wire-to-Board
22 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 10 A
Housing Colour: White
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.