B2B-EH-A-R(LF)(SN)

JST Commercial
306-B2BEHARLFSNP
B2B-EH-A-R(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings EH HEADER (TOP)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,10 € 1,00 €
0,083 € 2,08 €
0,074 € 7,40 €
0,064 € 16,00 €
0,052 € 52,00 €
0,048 € 144,00 €
0,044 € 440,00 €
0,04 € 800,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
2.5 mm (0.098 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
EH
Wire-to-Board
32 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Housing Colour: Red
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99