B28B-KRWHK-C(LF)(SN)

JST Commercial
306-B28BKRWHKCLFSN
B28B-KRWHK-C(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings KR-FAMILY SERIES KRW HEADER (TOP TYPE/ F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,703 € 7,03 €
0,57 € 57,00 €
0,569 € 109,25 €
0,527 € 303,55 €
0,502 € 578,30 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
28 Position
2 mm (0.079 in)
2 Row
Through Hole
Crimp
Straight
Tin
3.4 mm (0.134 in)
KRW
26 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Flammability Rating: UL94V-0
Housing Colour: Gray
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 192
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99