B24B-PHDSS(LF)(SN)

JST Commercial
306-B24BPHDSSLFSN
B24B-PHDSS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PHD Series 2 mm Pitch 24 Position SMT Top Entry Shrouded Wire to Board Header

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 752

Stock:
752
Can Dispatch Immediately
On Order:
1.500
Expected 6/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,667 € 6,67 €
0,664 € 16,60 €
0,64 € 64,00 €
0,531 € 132,75 €
0,506 € 253,00 €
0,476 € 476,00 €
0,462 € 1.155,00 €
0,425 € 2.125,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99