B16B-XADSS-N(LF)(SN)

JST Commercial
306-B16BXADSSNLFSN
B16B-XADSS-N(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings XAD HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
230
Expected 6/30/2026
600
Expected 7/7/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,544 € 5,44 €
0,446 € 44,60 €
0,407 € 122,10 €
0,372 € 390,60 €
0,362 € 923,10 €
0,343 € 1.749,30 €
0,332 € 3.336,60 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
16 Position
2.5 mm (0.098 in)
2 Row
2.5 mm (0.098 in)
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board
28 AWG to 20 AWG
- 25 C
+ 105 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.