B14B-PADSS-1(LF)(SN)

JST Commercial
306-B14BPADSS1LFSN
B14B-PADSS-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PAD HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,389 € 3,89 €
0,291 € 87,30 €
0,276 € 331,20 €
0,252 € 1.285,20 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Crimp
Straight
Pin (Male)
Tin
PAD
Wire-to-Board
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL94V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Polyamide (PA66)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAD 2mm Pitch Wire-to-Board Connectors

JST Connectors PAD 2mm Pitch Wire-to-Board Connectors offer a 3A current rating, 250V voltage rating, and an operating temperature range of -25°C to +85°C. The series features a dual-row structure and a secure locking mechanism that ensures a reliable connection. PAD connectors have an insertion guide structure, preventing harmful mismating and potentially costly damage. Specifications for PAD connectors from JST include 10mΩ maximum initial value contact resistance, 1.6mm PC board thickness, and a 28AWG to 22AWG applicable wire range.