B13B-ZR-SM4-TFT(LF)(SN)

JST Commercial
306-B13BZRSM4TFTLFSN
B13B-ZR-SM4-TFT(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SMT TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
900
Expected 9/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,07 € 10,70 €
1,02 € 25,50 €
0,955 € 95,50 €
0,869 € 217,25 €
0,78 € 390,00 €
0,679 € 679,00 €
0,66 € 1.320,00 €
0,643 € 3.215,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
13 Position
1.5 mm (0.059 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 700 mA
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.