B12B-PSILE-1(LF)(SN)

JST Commercial
306-B12BPSILE1LFSN
B12B-PSILE-1(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PSI HEADER (DIP TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,70 € 7,00 €
0,64 € 16,00 €
0,407 € 40,70 €
0,406 € 101,50 €
0,398 € 995,00 €
0,391 € 1.955,00 €
0,381 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
12 Position
4 mm (0.157 in)
2 Row
5.95 mm (0.234 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
PSI
Wire-to-Board, Wire-to-Wire
26 AWG to 16 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 9 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC, 300 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536694040
BRHTS:
85366990
ECCN:
EAR99