B09B-PNISK-1A(LF)(SN)(F)

Not Assigned
B09B-PNISK-1A(LF)(SN)(F)

Mfr.:

Description:
Headers & Wire Housings PNI HEADER (TOP)

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
Crimp Style
9 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
PNI
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Housing Colour: Natural
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99