B08B-PNDZS(LF)(SN)

JST Commercial
306-B08BPNDZSTLFSN
B08B-PNDZS(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PND HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,312 € 3,12 €
0,286 € 7,15 €
0,257 € 25,70 €
0,23 € 57,50 €
0,197 € 144,99 €
0,185 € 544,64 €
0,168 € 1.731,07 €
0,159 € 3.276,67 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
8 Position
2 mm (0.079 in)
2 Row
5 mm (0.197 in)
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
PND
Wire-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Housing Colour: Ivory
Product Type: Headers & Wire Housings
Factory Pack Quantity: 736
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99