B08B-PASK-GW

JST Commercial
306-B08B-PASK-GW
B08B-PASK-GW

Mfr.:

Description:
Headers & Wire Housings PA HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,611 € 6,11 €
0,559 € 13,98 €
0,504 € 50,40 €
0,326 € 81,50 €
0,325 € 325,00 €
0,32 € 3.200,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
250 VAC, 250 VDC
PA
- 25 C
+ 85 C
Application: Wire-to-Board, Wire-to-Wire
Brand: JST Commercial
Contact Gender: Pin (Male)
Contact Plating: Tin
Current Rating: 3 A
Housing Colour: Natural
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 8 Position
Number of Rows: 1 Row
Pitch: 2 mm (0.079 in)
Product: Headers
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Crimp Style
Wire Gauge: 28 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.