B08B-JWPF-SK-R-B(LF)(SN)

Not Assigned
B08B-JWPF-SK-R-B(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JWPF HEADER (TOP) WITH RESIN COATED

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
8 Position
2 mm (0.079 in)
2 Row
PCB Mount
Crimp
Straight
Tin
JWPF
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99