B04B-JWPF-SK-R(LF)(SN)

JST Commercial
306-B04BJWPFSKRLFSN
B04B-JWPF-SK-R(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JWPF HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1.575
Expected 8/25/2026
1.575
Expected 10/13/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,74 € 17,40 €
1,51 € 37,75 €
1,28 € 128,00 €
1,14 € 598,50 €
1,06 € 1.113,00 €
1,01 € 2.651,25 €
0,946 € 4.966,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
4 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 525
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.