B02P-VL

JST Commercial
306-B02P-VL
B02P-VL

Mfr.:

Description:
Headers & Wire Housings VL HEADER (TOP TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 234

Stock:
234
Can Dispatch Immediately
On Order:
1.100
Expected 8/18/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,464 € 4,64 €
0,394 € 39,40 €
0,351 € 105,30 €
0,33 € 330,00 €
0,321 € 802,50 €
0,296 € 1.480,00 €
0,285 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
6.5 mm (0.256 in)
1 Row
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board, Wire-to-Wire
22 AWG to 12 AWG
- 25 C
+ 90 C
Brand: JST Commercial
Current Rating: 20 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VAC, 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.