B02B-JWPF-SK-R(LF)(SN)

JST Commercial
306-B02BJWPFSKRLFSN
B02B-JWPF-SK-R(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings JWPF HEADER (TOP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.948
Expected 9/8/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,25 € 12,50 €
1,07 € 107,00 €
0,92 € 460,00 €
0,869 € 716,93 €
0,849 € 2.101,28 €
0,794 € 4.585,35 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 825
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.