ASXHSXH22K152

JST Commercial
306-ASXHSXH22K152
ASXHSXH22K152

Mfr.:

Description:
FFC / FPC Jumper Cables Black 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)

In Stock: 4.208

Stock:
4.208 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,535 € 5,35 €
0,501 € 12,53 €
0,477 € 23,85 €
0,455 € 45,50 €
0,427 € 106,75 €
0,406 € 203,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: FFC / FPC Jumper Cables
RoHS:  
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99