ASWMCWSWMC22K203

JST Commercial
306-ASWMCWSWMC22K203
ASWMCWSWMC22K203

Mfr.:

Description:
Rectangular Cable Assemblies 8" Double-End Pre-Crimp Lead, M-F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,519 € 5,19 €
0,487 € 12,18 €
0,463 € 23,15 €
0,441 € 44,10 €
0,413 € 103,25 €
0,393 € 196,50 €
0,374 € 374,00 €
0,347 € 867,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
WMC
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

WMC Automotive Rectangular Cable Assemblies

JST Connectors WMC Automotive Rectangular Cable Assemblies feature WMC connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 22AWG. JST WMC connectors are 3A waterproof sealed automotive wire-to-wire connectors with a UL 94V-0 flammability rating.