ASWMCWSWMC22K152

JST Commercial
306-ASWMCWSWMC22K152
ASWMCWSWMC22K152

Mfr.:

Description:
Rectangular Cable Assemblies 6" Double-End Pre-Crimp Lead, M-F

Lifecycle:
New Product:
New from this manufacturer.
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,556 € 5,56 €
0,509 € 12,73 €
0,479 € 23,95 €
0,459 € 45,90 €
0,427 € 106,75 €
0,399 € 199,50 €
0,335 € 335,00 €
0,321 € 802,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
WMC
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

WMC Automotive Rectangular Cable Assemblies

JST Connectors WMC Automotive Rectangular Cable Assemblies feature WMC connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 22AWG. JST WMC connectors are 3A waterproof sealed automotive wire-to-wire connectors with a UL 94V-0 flammability rating.