ASMSASMSA16K203

JST Commercial
306-ASMSASMSA16K203
ASMSASMSA16K203

Mfr.:

Description:
Rectangular Cable Assemblies 8" Double-End Pre-Crimp Lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,552 € 5,52 €
0,531 € 13,28 €
0,519 € 25,95 €
0,496 € 49,60 €
0,446 € 111,50 €
0,406 € 203,00 €
0,374 € 374,00 €
0,359 € 897,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
MSA
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

MSA Automotive Rectangular Cable Assemblies

JST Connectors MSA Automotive Rectangular Cable Assemblies are 50.8mm to 304.8mm in length with an 18AWG to 16AWG wire gauge size and a double-ended pre-crimp lead configuration. JST MSA connectors are 1.2mm terminal unsealed automotive connectors that meet the USCAR standard.