ASMECSMEC22K152

JST Commercial
306-ASMECSMEC22K152
ASMECSMEC22K152

Mfr.:

Description:
Rectangular Cable Assemblies 6" Double-End Pre-Crimp Lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,519 € 5,19 €
0,487 € 12,18 €
0,463 € 23,15 €
0,441 € 44,10 €
0,413 € 103,25 €
0,393 € 196,50 €
0,374 € 374,00 €
0,347 € 867,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
CPM
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99

Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

CPM Automotive Rectangular Cable Assemblies

JST Connectors CPM Automotive Rectangular Cable Assemblies feature CPM connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 18AWG. JST CPM connectors are 0.5mm terminal, 2mm pitch automotive connectors with high heat resistance.