ASAITSAIT18K152

JST Commercial
306-ASAITSAIT18K152
ASAITSAIT18K152

Mfr.:

Description:
Rectangular Cable Assemblies 6" Double-End Pre-Crimp Lead

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,628 € 6,28 €
0,588 € 14,70 €
0,56 € 28,00 €
0,533 € 53,30 €
0,50 € 125,00 €
0,476 € 238,00 €
0,453 € 453,00 €
0,419 € 1.047,50 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
AIT
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Rectangular Cable Assemblies

JST Connectors Automotive Rectangular Cable Assemblies feature JST automotive-rated connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm (2" to 12"). These cable assemblies offer a variety of sealed and unsealed connectors in a 3A to 19A current range.

AIT Automotive Rectangular Cable Assemblies

JST Connectors AIT Automotive Rectangular Cable Assemblies feature AIT connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with wire gauge sizes of 20AWG and 18AWG. JST AIT connectors are 0.64mm terminal, 2.54mm pitch unsealed automotive connectors that meet the USCAR standard.