ARASRSFRASRSF20K305B

JST Commercial
306-FRASRSF20K305B
ARASRSFRASRSF20K305B

Mfr.:

Description:
Rectangular Cable Assemblies 12" LIF-POS LOCK-.250-FLAG-DOUBLE-EN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,84 € 8,40 €
0,807 € 20,18 €
0,789 € 39,45 €
0,755 € 75,50 €
0,679 € 169,75 €
0,618 € 309,00 €
0,55 € 550,00 €
0,519 € 1.038,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp Right Angle
1 Position
Terminal, Crimp Right Angle
1 Position
Female / Female
304.8 mm
20 AWG
15 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.