ARASRSFRASRSF20K254B

JST Commercial
306-FRASRSF20K254B
ARASRSFRASRSF20K254B

Mfr.:

Description:
Rectangular Cable Assemblies 10" LIF POS LOCK .250 FLAG DOUBLE-END LE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,794 € 7,94 €
0,762 € 19,05 €
0,746 € 37,30 €
0,713 € 71,30 €
0,642 € 160,50 €
0,583 € 291,50 €
0,521 € 521,00 €
0,495 € 990,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp Right Angle
1 Position
Terminal, Crimp Right Angle
1 Position
Female / Female
254 mm
20 AWG
15 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.