ARASRSFRASRSF20K152A

JST Commercial
306-FRASRSF20K152A
ARASRSFRASRSF20K152A

Mfr.:

Description:
Rectangular Cable Assemblies 6" LIF-POS LOCK-.250-FLAG-DOUBLE-END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,614 € 6,14 €
0,589 € 14,73 €
0,577 € 28,85 €
0,551 € 55,10 €
0,496 € 124,00 €
0,452 € 226,00 €
0,412 € 412,00 €
0,39 € 780,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp Right Angle
1 Position
Terminal, Crimp Right Angle
1 Position
Female / Female
152.4 mm
20 AWG
15 A
Black
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99