ARASRSFRASRSF16K152A

JST Commercial
306-FRASRSF16K152A
ARASRSFRASRSF16K152A

Mfr.:

Description:
Rectangular Cable Assemblies 6" LIF-POS LOCK-.250-FLAG-DOUBLE-END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,673 € 6,73 €
0,647 € 16,18 €
0,632 € 31,60 €
0,605 € 60,50 €
0,544 € 136,00 €
0,495 € 247,50 €
0,448 € 448,00 €
0,421 € 842,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Terminal, Crimp Right Angle
1 Position
Terminal, Crimp Right Angle
1 Position
Female / Female
152.4 mm
16 AWG
15 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.