AP-2

JST Commercial
306-AP-2
AP-2

Mfr.:

Description:
Other Tools Pneumatic Press

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.233,75 € 4.233,75 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Other Tools
Presses
Pneumatic
Discrete Wires, Jumper Wires
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 301 mm
Length: 252 mm
Product Type: Hand Tools
Subcategory: Tools
Width: 141 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8466100110