A10XSR10XSR36R51A

JST Commercial
306-0XSR10XSR36R51A
A10XSR10XSR36R51A

Mfr.:

Description:
Rectangular Cable Assemblies 2" 10XSR-36S JUMPER ASSEMBLY 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1.890,00 €
1,75 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
10 Position
Receptacle
10 Position
Female / Female
50.8 mm
36 AWG
200 mA
Red
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 0.6 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

XSR Insulation Displacement Connectors

JST Commercial XSR Insulation Displacement Connectors are space-saving, 0.6mm pitch connectors suitable for thin wires. These connectors provide twin U-slot insulation displacement sections and a new strain relief structure. The XSR connectors feature a 0.2A AC and DC rating, 30V AC and DC voltage rating, and 100mΩ minimum insulation resistance. These connectors operate at -25°C to 85°C temperature range and are RoHS compliant. The XSR connectors are ideal for automatic ID machines.