A03DS03DS28W152B

JST Commercial
306-A03DS03DS28W152B
A03DS03DS28W152B

Mfr.:

Description:
Rectangular Cable Assemblies 6" DS JUMPER ASSY 1:N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,04 € 10,40 €
0,998 € 24,95 €
0,972 € 48,60 €
0,937 € 93,70 €
0,837 € 209,25 €
0,776 € 388,00 €
0,658 € 658,00 €
0,633 € 1.266,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Plug, Right Angle
3 Position
Plug, Right Angle
3 Position
Male / Male
152.4 mm
28 AWG
700 mA
White
Brand: JST Commercial
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.