A02KR02KR26E254A

JST Commercial
306-A02KR02KR26E254A
A02KR02KR26E254A

Mfr.:

Description:
Rectangular Cable Assemblies 10" KR JUMPER ASSY 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,82 € 8,20 €
0,77 € 19,25 €
0,733 € 36,65 €
0,697 € 69,70 €
0,654 € 163,50 €
0,623 € 311,50 €
0,577 € 577,00 €
0,538 € 1.076,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
2 Position
Receptacle
2 Position
Female / Female
254 mm
26 AWG
1 A
Blue
Brand: JST Commercial
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KR Insulation Displacement Connectors

JST Commercial KR Insulation Displacement Connectors feature a 2mm pitch and mounting height of 6.9mm and 4.8mm thickness. The KR connectors include a twin U-slot insulation displacement section, folded beam double-leaf contact construction, strain relief, interchangeability, and Surface Mount Model (SMT). These connectors operate at 1A current rating, 100V voltage rating, -25°C to 85°C temperature range, and maximum 10mΩ contact resistance. The KR connectors are RoHS-compliant and are ideal for VCRs, video cameras, car stereo systems, and communication equipment.