A02KR02DA28W203B

Not Assigned
A02KR02DA28W203B

Mfr.:

Description:
Rectangular Cable Assemblies 8" DA TO KR JUMPER ASSY 1:N

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
2 Position
Plug
2 Position
Female / Male
203.2 mm
28 AWG
1 A
White
Brand: JST Commercial
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Subcategory: Cable Assemblies
Voltage Rating: 100 VAC/100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

KR Insulation Displacement Connectors

JST Commercial KR Insulation Displacement Connectors feature a 2mm pitch and mounting height of 6.9mm and 4.8mm thickness. The KR connectors include a twin U-slot insulation displacement section, folded beam double-leaf contact construction, strain relief, interchangeability, and Surface Mount Model (SMT). These connectors operate at 1A current rating, 100V voltage rating, -25°C to 85°C temperature range, and maximum 10mΩ contact resistance. The KR connectors are RoHS-compliant and are ideal for VCRs, video cameras, car stereo systems, and communication equipment.