A01RSFP16K254A

JST Commercial
306-A01RSFP16K254A
A01RSFP16K254A

Mfr.:

Description:
Rectangular Cable Assemblies 10" LIF POS LOCK 250 SINGLE-END INSULATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,06 € 10,60 €
1,02 € 25,50 €
0,998 € 49,90 €
0,955 € 95,50 €
0,856 € 214,00 €
0,777 € 388,50 €
0,678 € 678,00 €
0,648 € 1.296,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Rectangular Cable Assemblies
RoHS:  
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Single Ended
Receptacle
1 Position
No Connector
Female
254 mm
16 AWG
20 A
Black
Brand: JST Commercial
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.