9P-SAN

JST Commercial
306-9P-SAN
9P-SAN

Mfr.:

Description:
Headers & Wire Housings Connector Housing, SAN Series, 9 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,149 € 1,49 €
0,132 € 3,30 €
0,114 € 11,40 €
0,101 € 25,25 €
0,071 € 71,00 €
0,067 € 1.340,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Crimp Style
9 Position
2.5 mm (0.098 in)
PCB Mount
Crimp
Straight
Tin
Board-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Housing Colour: Ivory
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99