8P-SCN

JST Commercial
306-8P-SCN
8P-SCN

Mfr.:

Description:
Headers & Wire Housings Connector Housing, SCN Series, 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492
Can Dispatch Immediately
On Order:
2.000
Expected 8/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,135 € 1,35 €
0,112 € 2,80 €
0,10 € 10,00 €
0,086 € 21,50 €
0,071 € 71,00 €
0,057 € 171,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Crimp Style
8 Position
2.5 mm (0.098 in)
PCB Mount
Crimp
Straight
Tin
Board-to-Board
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 3 A
Housing Colour: Ivory
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99