60RF-JMCS-GAN-1-TF

JST Commercial
306-60RFJMCSGAN1TF
60RF-JMCS-GAN-1-TF

Mfr.:

Description:
Board to Board & Mezzanine Connectors JMC RECEPTACLE (SMT/TOP/ ABSORPTION MISA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.248

Stock:
1.248 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
2,25 € 22,50 €
2,01 € 50,25 €
1,92 € 192,00 €
1,80 € 450,00 €
1,71 € 855,00 €
1,63 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
60 Position
0.5 mm (0.02 in)
Solder Pin
Straight
500 mA
50 V
- 25 C
+ 85 C
Gold
Brass
Nylon
JMC
Application: Board to Board
Brand: JST Commercial
Flammability Rating: UL94V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1600
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JMC Connectors

JST Connectors JMC Connectors offer a 0.5A current rating, 50VAC/DC voltage rating, and a wide operating temperature range of -25°C to +85°C. This JST Connectors series features 0.5mm pitch SMT board-to-board connectors that provide secure mating performance, a distortion-preventive structure, and a space-saving design. The plug connectors have various connection types, including top and side entry.