60PS-JMCS-GAN-1-A-TF

JST Commercial
306-60PSJMCSGAN1ATF
60PS-JMCS-GAN-1-A-TF

Mfr.:

Description:
Board to Board & Mezzanine Connectors JMC PLUG (SMT/SIDE TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.422
Expected 9/29/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,57 € 15,70 €
1,40 € 35,00 €
1,33 € 133,00 €
1,26 € 315,00 €
1,20 € 600,00 €
1,09 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
60 Position
0.5 mm (0.02 in)
Solder Pin
Straight
500 mA
50 V
- 25 C
+ 85 C
Gold
Brass
Nylon
JMC
Application: Board to Board
Brand: JST Commercial
Flammability Rating: UL94V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99