40R-JMCS-GAN-TF

JST Commercial
306-40R-JMCS-GAN-TF
40R-JMCS-GAN-TF

Mfr.:

Description:
Board to Board & Mezzanine Connectors JMC RECEPTACLE (SMT/TOP TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.044

Stock:
4.044 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,20 € 12,00 €
1,02 € 102,00 €
1,01 € 505,00 €
0,869 € 869,00 €
0,812 € 2.030,00 €
0,772 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
40 Position
0.5 mm (0.02 in)
Solder
Straight
500 mA
50 V
- 25 C
+ 85 C
Gold
Brass
Nylon
JMC
Application: Board to Board
Brand: JST Commercial
Flammability Rating: UL94V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3200
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JMC Connectors

JST Connectors JMC Connectors offer a 0.5A current rating, 50VAC/DC voltage rating, and a wide operating temperature range of -25°C to +85°C. This JST Connectors series features 0.5mm pitch SMT board-to-board connectors that provide secure mating performance, a distortion-preventive structure, and a space-saving design. The plug connectors have various connection types, including top and side entry.