20P3.0-JMCS-GAN-A-TF

JST Commercial
306-20P3.0JMCSGANATF
20P3.0-JMCS-GAN-A-TF

Mfr.:

Description:
Board to Board & Mezzanine Connectors JMC PLUG (SMT/TOP TYPE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.148

Stock:
4.148 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,667 € 6,67 €
0,595 € 14,88 €
0,567 € 56,70 €
0,531 € 132,75 €
0,506 € 253,00 €
0,482 € 482,00 €
0,452 € 1.130,00 €
0,451 € 1.533,40 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
20 Position
0.5 mm (0.02 in)
Solder
Straight
3 mm
500 mA
50 V
- 25 C
+ 85 C
Gold
Brass
Nylon
JMC
Application: Board to Board
Brand: JST Commercial
Flammability Rating: UL94V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3400
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JMC Connectors

JST Connectors JMC Connectors offer a 0.5A current rating, 50VAC/DC voltage rating, and a wide operating temperature range of -25°C to +85°C. This JST Connectors series features 0.5mm pitch SMT board-to-board connectors that provide secure mating performance, a distortion-preventive structure, and a space-saving design. The plug connectors have various connection types, including top and side entry.