04R-JWPF-VKLE-S

JST Commercial
306-04R-JWPF-VKLE-S
04R-JWPF-VKLE-S

Mfr.:

Description:
Headers & Wire Housings JWPF RECEPTACLE HOUSING ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,877 € 8,77 €
0,834 € 20,85 €
0,782 € 78,20 €
0,71 € 177,50 €
0,639 € 319,50 €
0,51 € 510,00 €
0,507 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Housings
Crimp Style
4 Position
2 mm (0.079 in)
1 Row
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 VAC, 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99