04DA-8M(LF)(SN)

JST Commercial
306-04DA-8MLFSN
04DA-8M(LF)(SN)

Mfr.:

Description:
Automotive Connectors 4P DA CONNECTOR #28

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,318 € 3,18 €
0,291 € 7,28 €
0,262 € 26,20 €
0,239 € 59,75 €
0,201 € 201,00 €
0,188 € 564,00 €
0,171 € 1.710,00 €
0,163 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
AIT-II
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AIT II Connectors

JST Automotive Connectors AIT II unsealed low-profile connectors can be used in a wide range of automotive applications. The AIT II Series reduces height by more than 30% compared to the Standard USCAR footprints. The current rating is 5A DC max., while the voltage rating is 14V DC. There are multiple varieties of JST Automotive Connectors AIT II can be used in many applications. AIT II connectors are ELV/RoHS compliant.