03ZR-8M-P

JST Commercial
306-03ZR-8M-P
03ZR-8M-P

Mfr.:

Description:
Headers & Wire Housings 3 Position Rectangular Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.726

Stock:
1.726 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,357 € 3,57 €
0,314 € 7,85 €
0,277 € 27,70 €
0,249 € 62,25 €
0,203 € 203,00 €
0,186 € 372,00 €
0,181 € 1.086,00 €
0,175 € 1.750,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Receptacle
3 Position
1.5 mm (0.059 in)
PCB Mount
Solder Pin
Straight
Tin
Wire-to-Board
28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 700 mA
Housing Colour: Green
Housing Material: PA66
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.