02ZR-8M-P

JST Commercial
Not Assigned
02ZR-8M-P

Mfr.:

Description:
Headers & Wire Housings

Availability

Stock:

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Sockets
Receptacle
2 Position
1.5 mm (0.059 in)
1 Row
PCB Mount
IDC
Straight
Socket (Female)
Tin
Wire-to-Board
28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.