WPHDP-H-1A-H

JST Automotive
306-WPHDP-H-1A-H
WPHDP-H-1A-H

Mfr.:

Description:
Automotive Connectors WIC Dummy Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71.140

Stock:
71.140 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,062 € 0,62 €
0,052 € 1,30 €
0,046 € 4,60 €
0,04 € 10,00 €
0,034 € 34,00 €
0,032 € 80,00 €
0,031 € 155,00 €
0,028 € 196,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Accessories
Gray
WIC
Bulk
Brand: JST Automotive
Housing Material: Polybutylene Terephthalate (PBT)
Length: 10.7 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Outside Diameter: 1.85 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 7000
Subcategory: Automotive Connectors
Unit Weight: 52,483 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WIC Series Sealed Connectors

JST Automotive Connectors WIC Series Sealed Connectors are miniaturized, sealed-type connectors for automotive airbag applications. WIC connectors are available in various pin arrangement and housing types. The terminal construction is designed to prevent the deformation of the contact area. Secure mating of the JST Automotive Connectors WIC Series enables secure locking and prevents incomplete mating.