SSQSK-A03GJ-P-R

JST Automotive
306-SSQSK-A03GJ-P-R
SSQSK-A03GJ-P-R

Mfr.:

Description:
Automotive Connectors Female Terminal (Right Side)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.105

Stock:
18.105 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,238 € 2,38 €
0,21 € 5,25 €
0,182 € 18,20 €
0,162 € 40,50 €
0,134 € 134,00 €
0,132 € 330,00 €
Full Reel (Order in multiples of 5000)
0,124 € 620,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Automotive Connectors
RoHS:  
Terminals
Crimp
Gold
SQXW
Reel
Cut Tape
Brand: JST Automotive
Contact Material: Copper Alloy
Current Rating: 3 A
Insulation: Not Insulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.