SPAMU-002T-M0.5

JST Automotive
306-SPAMU-002T-M0.5
SPAMU-002T-M0.5

Mfr.:

Description:
Terminals 0.5 PAMU Female Terminal - Tin 26 awg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62.975
Expected 3/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,038 € 0,38 €
0,032 € 0,80 €
0,028 € 2,80 €
0,024 € 6,00 €
0,021 € 21,00 €
0,02 € 50,00 €
Full Reel (Order in multiples of 9000)
0,017 € 153,00 €
0,016 € 288,00 €

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
Terminals
Crimp
Female
26 AWG
22 AWG
Tin
PAMU
Reel
Cut Tape
Brand: JST Automotive
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Terminals
Factory Pack Quantity: 9000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99